Murata Electronics GRT Monolithic Ceramic Capacitors
Murata Electronics GRT AEC-Q200 Monolithic Ceramic Capacitors are designed for infotainment, feature Sn-plated external electrodes, and offer excellent solderability. The GRT ceramic capacitors operate at a rated voltage of 2.5VDC to 100VDC, and a capacitance range of 0.10pF to 100µF. The series is available in a footprint range from 0.6mm x 0.3mm to 3.2mm x 2.5mm. Murata Electronics GRT AEC-Q200 Monolithic Ceramic Capacitors are ideal for information and comfort equipment, car navigation, communication modules, and entertainment systems.
Features
- AEC-Q200
- Sn plating is applied to the external electrodes
- Excellent solderability
- 0.6mm x 0.3mm to 3.2mm x 2.5mm footprint
- 4VDC to 100VDC voltage range
- 0.10pF to 100µF capacitance range
Applications
- Information and comfort equipment
- Car navigation
- Communication modules
- Entertainment systems
Structure
Videos
Yayınlandı: 2015-12-15
| Güncellenmiş: 2025-11-12