Murata ATSC Automotive High Temperature Si Capacitors
Murata ATSC Automotive High-Temperature Silicon Capacitors target under-the-hood electronics and sensors exposed to harsh conditions in the automotive market segment. The deep trench MOS capacitors are combined with a unique mosaic structure and distributed trench capacitors with unprecedented electrical performance. With the purity of the oxide cured at a temperature of +900°C during the manufacturing process, the capacitors are qualified up to +200°C with an elongated lifetime, according to AEC-Q100 conditions.The Sicap technology features high reliability (up to 10x better than alternative capacitor technologies), high stability, and a low profile. The ATSC capacitors offer enhanced decoupling performances compared with standard SMD solutions and are fully compatible with a System-in-Package assembly and lead frame.
Features
- AEC-Q100 qualified
- Ultra-long life at +200°C
- High stability of capacitance value over temperature, voltage, and aging
- Load dump
- 8kV HBM ESD
- Suitable for high-temperature lead frame mounting
Applications
- Harsh condition sensors
- +200°C sensors
- Ignition sensors
- Oil pressure sensors
- Temperature sensors
- Motor management sensors
- Turbocharge sensors
- Hall effect sensors
Specifications
- 390pF to 1µF capacitance range
- ±15% capacitance tolerance
- 250µm thickness
- 16VDC rated voltage
- Temperature range
- -55°C to +200°C operating
- -70°C to +215°C storage
- 30VDC breakdown voltage
Yayınlandı: 2019-10-23
| Güncellenmiş: 2023-12-01