Murata Electronics Automotive DFE Metal Alloy Power Inductors

Murata Electronics Automotive DFE Metal Alloy Power Inductors feature wire-wound construction and support high current ratings. These inductors meet a wide range of specifications, making them suitable for various applications. DFE inductors from Murata range in size from 1.6mm x 0.8mm to 12mm2 and are ideal for high-current power circuits, from smartphones to industrial electronics and automotive devices.

Features

  • Wire-wound construction
  • 1.6mm to 12mm2 dimension range
  • Supports high current ratings

Applications

  • High-current power circuits
    • Smartphones
    • Industrial electronics
    • Automotive devices
Yayınlandı: 2025-10-23 | Güncellenmiş: 2025-10-28