Murata BAC05 5W Regulated Single Output AC/DC Converters

Murata BAC05 Isolated 5W Regulated Single Output AC/DC Converters operate in a -40°C to +55°C temperature range, operating up to +85°C with derating from AC or DC input voltages. The components operate in a wide input voltage range of 85VAC to 264VAC or 120VDC to 370VDC with 5V, 12V, and 24V single-regulated outputs. The small footprint is EMC class B compliant without needing any external components. The AC/DC converters are suited to medical applications with 1 MOPP and 2 MOOP. With high efficiency at low loads and low no-load power consumption, the BAC05 Isolated 5W Regulated Single Output AC/DC Converters support standby mode operation for applications in industrial, medical, automation, Internet of Things (IoT) as well as household and home automation.

Features

  • UL62368-1 recognized
  • EN62368-1 certified
  • Over-current protection
  • Continuous, automatic recovery short circuit protection
  • Primary side regulation
  • Meets EMC class B with no external components
  • No external components required

Applications

  • Industrial
  • Medical
  • Automation
  • IoT
  • Household and home automation

Specifications

  • 85VAC to 264VAC / 120VDC to 370VDC wide input voltage range
  • -40°C to +85°C operating temperature range
  • 4.25kVDC isolation 'Hi-Pot Test'
  • 5V, 12V, and 24V single regulated outputs
  • 45pF isolation capacitance
  • 0.21A to 1A output current
  • 47Hz to 63Hz input frequency
  • 25µA input leakage current
  • 100MΩ isolation resistance
  • 10% minimum load
  • ±4% initial voltage accuracy
Yayınlandı: 2020-11-23 | Güncellenmiş: 2024-08-15