Murata Electronics BLF Chip Ferrite Beads
Murata Electronics BLF Chip Ferrite Beads feature low DC resistance and a nickel barrier structure for solder heat resistance. These beads are effective in circuits without stable ground lines because they do not need a connection to the ground. Murata BLF Chip Ferrite Beads are available in AEC-Q200-qualified variants and in a range of compact sizes. The BLF series is ideal for general-purpose, powertrain, and safety applications.Features
- Nickel barrier structure for solder heat resistance
- Low DC resistance
- Does not need a connection to the ground
- AEC-Q200 qualified available
Applications
- Infotainment
- Powertrain / safety
- General use
Additional Resources
Yayınlandı: 2018-10-12
| Güncellenmiş: 2023-02-20