Murata Electronics BLM18KG High Current Power Chip Ferrite Beads
Murata BLM18KG High Current Power Chip Ferrite Beads offer double the rated current for DC power line filtering (EIA 0603 size) and provide excellent noise suppression and low DC resistance (approx. 50% less than conventional). The BLM18KG series is also capable of handling up to 6A, thus comparing favorably with larger sizes but with a cost-effective advantage. Murata BLM18KG High Current Power Chip Ferrite Beads are ideal for a wide range of applications, including DC power line filtering for compact mobile equipment.Specifications
- 2500±25% maximum impedance rating
- 200mA to 8000mA rated current range
- -55°C to +125°C operating temperature
- 0.004Ω to 1.5Ω DC resistance
Style & Dimensions
Yayınlandı: 2009-10-08
| Güncellenmiş: 2022-03-11