Murata Blood Glucose Meter
Murata Blood Glucose Meters feature products designed to monitor a person's daily blood glucose. These devices are more compact, easy to design, and include connectivity modules to easily manage one's health. Other available personal healthcare devices include blood pressure monitors, thermometers, insulin pumps, skin patches, and hearing aids.Block Diagram
Videos
Wireless Modules/RF
Murata Type 1LV BLUETOOTH®+Wi-Fi® Module
Ultra-small, dual-band Wi-Fi® 802.11a/b/g/n and BLUETOOTH® 5 module based on the Infineon CYW43012.
Murata Electronics BLUETOOTH® Low Energy 5.0 Module
Enables ultra-low power connectivity for data communication, built-in Arm® Cortex® M4 core.
Sensors
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Murata LFB Band-Pass Filters
Offers a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm.
Murata LDB Chip Multilayer Hybrid Baluns
Constructed with a copper conductor and ceramic material, ideal for high-frequency applications.
Murata LFL Low-Pass Filters
Based on ceramic multilayer technology, offers stable high selectivity up to very high frequency.
Power
Murata Electronics PicoBK™ MYRG DC/DC Converters
Offers a 2.5V to 6V input voltage range, 500mA to 2A output current, and up to 94% efficiency.
Timing
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Capacitors
Murata Electronics GRM High Voltage Ceramic Capacitors
Offers a voltage range from 250V to 3.15kV and is ideal for use on diode-snubber circuits.
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
EMI
Murata Electronics BLM Chip Ferrite Beads
Inductor type, 50mA to 10A rated current, provides EMI noise filtering on a variety of electronics.
Murata Electronics LQM Fixed Inductors
Wide range of current ratings, inductance values, and sizes in a magnetically shielded structure.
Murata Electronics LQP03 High Frequency Film Chip Inductors
Tight inductance E12 and E24 step values, ultra small 0.6 x 0.3 x 0.3mm.
RFID
Murata LXTBKZMCMG-010 On-Metal UHF RAIN RFID Tags
Innovative tag that utilizes metal surfaces as a booster antenna to increase the overall read range.
Murata Electronics LXMS33 HF MAGICSTRAP® RFID IC Modules
Small-sized HF band RFID IC with an embedded antenna.
- Murata