Murata CSTNE CERALOCK® Resonators

Murata CSTNE 8MHz-20MHz CERALOCK® Resonators are small-cap chip-type resonators with built-in load capacitors and provide high accuracy in small packages. These resonators come with thickness-shear mode or thickness expander mode. The series is available in different variants for automotive and consumer/industrial applications. Murata CSTNE CERALOCK resonators also come in tight tolerance or standard tolerance versions for each of the automotive and consumer/industrial applications. Typical automotive applications include cluster and control panels, safety control, car AC, power windows, intelligent transportation systems, lane-keeping systems, and battery control for hybrid cars. Consumer and industrial applications include clock oscillators for USB controller ICs, audio equipment, musical instruments, and the replacement of crystal units or oscillators.

Features

  • Oscillation circuits do not require external load capacitors
  • Wide frequency range
  • Small and low profile
  • No adjustment necessary for oscillation circuits

Applications

  • Automotive
    • Cluster panels and control panels
    • Safety control
      • Antilock brake systems (ABS)
      • Electronic stability control
      • Airbags
    • Engine control units (ECU)
    • Electronic power steering
    • Immobilizer
    • AC
    • Power window
    • Remote keyless entry systems
    • Intelligent transportation systems
    • Lane-keeping systems
    • Millimeter wave radar
    • Battery control for hybrid cars
  • Consumer/industrial
    • Clock oscillators for USB (full-speed) controller ICs
    • Audio equipment and musical instruments
    • Other applications for replacement of crystal units/oscillators
Yayınlandı: 2019-03-19 | Güncellenmiş: 2025-05-15