Murata CSTNR CERALOCK® Resonators

Murata CSTNR 8MHz-20MHz CERALOCK® Resonators are small-cap chip type resonators that are made of high-stability piezoelectric ceramics that function as the mechanical resonator. The CSTNR series is available in two variants such as CSTNR_GH5C for automotive and CSTNR_GH5L for consumer/industrial applications. These resonators provide high accuracy in extremely small packages and come with built-in load capacitors. Typical automotive applications for Murata CSTNR CERALOCK resonators include cluster panel, control panel, safety control, car AC, power window, intelligent transportation system, lane keeping system, and battery control for hybrid cars. Typical consumer/industrial applications include clock oscillators for USB controller ICs, audio equipment, musical instruments, and replacement of crystal units or oscillators.

Features

  • Oscillation circuits do not require external load capacitors
  • Wide frequency range
  • Small and low profile
  • No adjustment necessary for oscillation circuits

Applications

  • CSTNR_GH5C:
    • Cluster panel and control panel
    • Safety control:
      • Anti-lock Brake System (ABS)
      • Electronic stability control
      • Airbag
    • Engine Control Unit (ECU)
    • Electronic power steering
    • Immobilizer
    • Car AC
    • Power window
    • Remote keyless entry system
    • Intelligent transportation system
    • Lane keeping system
    • Millimeter wave radar
    • Battery control for hybrid cars
  • CSTNR_GH5L:
    • Clock oscillators for USB (full-speed) controller ICs
    • Audio equipment and musical instruments
    • Other applications for replacement of crystal units/oscillators
Yayınlandı: 2019-03-19 | Güncellenmiş: 2025-05-15