Murata Power Solutions D1U54T AC-DC Power Devices

Murata Power Solutions D1U54T AC-DC Power Devices feature a 54mm width, 3.3VDC to 12VDC standby output range, and 47Hz to 63Hz frequency. These AC-DC power devices offer active current sharing, multifunctional status LEDs, and PMBus™ digital communications. D1U54T power devices provide multiple types of protection, including overvoltage, overcurrent, and overtemperature. Murata Power Solutions D1U54T AC-DC Power Devices are designed to deliver reliable power to servers, workstations, storage systems, and other applications requiring 12V distributed power architectures.

Features

  • D1U54T-W-800W
    • 12V main output
    • 12V standby output
    • 1U height
    • N+1 redundant, hot swap capable
    • Active current sharing on 12V main output
    • Droop standby output
    • Internal cooling fan
    • Overput voltage protection
    • Overcurrent protection
    • Overtemperature protection
    • PMBus/I2C interface with LED status indicators
  •  D1U54T-W-1200
    • 12V main output
    • 12V and 3.3V/5V selectable standby models
    • Low-profile 1U package
    • Internal variable speed cooling fan
    • Overput voltage protection
    • Overcurrent protection
    • Overtemperature protection
    • PMBus 1.2 with LED status indicators
    • Rapid-on cold redundant capability
  • D1U54T-M-2500
    • 2500W continuous main 12VDC output power
    • Anderson Saf-D-Grid input connector for full HVDC range
    • Compact high power density
    • 3.3VDC/5VDC/12VDC standby output options
    • Comprehensive temperature protection
    • Overcurrent protection
    • Voltage fault protections
    • N+1 redundancy, hot pluggable
    • PMBus 1.2 digital communications
    • Active ISHARE for main output includes O-ring isolation for both outputs

Applications

  • Applications requiring 12V distributed power architectures
  • Servers
  • Workstations
  • Storage systems

Specifications

  • D1U54T-W-800
    • Up to 810W continuous output power
    • 96% efficiency at 50% load
    • 2.15" x 9" x 1.57" dimensions
    • >26.7W per cubic inch density
    • 90VAC to 264VAC input voltage range
    • 47Hz to 63Hz frequency
    • 0°C to +50°C operating temperature range
  • D1U54T-W-1200
    • 1224W continuous total output power
    • 96% efficiency at 50% load
    • IEC 60320 C14 input connector
    • 2.15" x 9" dimensions
    • >40W per cubic inch density
    • 90VAC to 264VAC input voltage range
    • 47Hz to 63Hz frequency
    • -5°C to +55°C operating temperature range
  • D1U54T-M-2500
    • 2500W continuous main 12VDC output power
    • 96% minimum efficiency at 50% load
    • >58 W/inpower density
    • 90VAC to 132VAC input voltage range
    • 47Hz to 63Hz frequency
    • -5°C to +50°C operating temperature range
Yayınlandı: 2022-11-10 | Güncellenmiş: 2025-12-09