Murata Electronics DEM Ferrite Inductors

Murata Electronics DEM Ferrite Inductors feature a magnetically shielded construction that offers low magnetic flux leakage from the top of the coil and uses flat wire to offer low DC resistance. The DEM series from Murata Electronics is suitable for large currents. These ferrite inductors are halogen free and RoHS compliant.

Features

  • Magnetically shielded construction, low magnetic flux leakage from top of coil
  • Low DC resistance for using flat wire
  • Suitable for large currents
  • Halogen free and RoHS compliant
Yayınlandı: 2015-08-04 | Güncellenmiş: 2025-07-11