Murata DLM Common Mode Choke Coils/Noise Filters
Murata Electronics DLM Common Mode Choke Coils/Noise Filters enable noise suppression for differential signal lines without distortion in high-speed signal transmission. The multilayer DLM components offer a high cut-off frequency and characteristic impedance matching, enabling reliable transmission of high-speed signals.Features
- Enables noise suppression for differential signal line without distortion in high-speed signal transmission due to line impedance matching
- Small size and tight dimensional tolerance
- High common-mode impedance up to 90Ω
- High cut-off frequency
Applications
- Limited use for differential signal interface line
- Other uses for general applications
Specifications
- 12Ω to 600Ω common-mode impedance range at 100MHz
- ±25% common-mode impedance tolerance at 100MHz
- 50mA to 160mA rated current range
- No derating of rated current
- 5VDC rated voltage
- 12.5VDC to 25VDC withstanding voltage range
- 10MΩ to 100MΩ insulation resistance range
- 0.7Ω to 4Ω ±25% DC resistance range
- 5GHz typical cut-off frequency
- -40°C to +125°C operating temperature range
- 1 circuit
- RoHS and REACH compliant
Yayınlandı: 2020-03-25
| Güncellenmiş: 2025-07-15