Murata GA2 Multilayer Ceramic Capacitors
Murata GA2 Multilayer Ceramic Capacitors are for general purposes and offer a 470pF to 0.1µF capacitance range, 250VAC rated voltage, and a maximum 5.7mm x 5mm size. This capacitor is for AC lines and features sn-plating on the external electrodes, providing excellent solderability. Although the GA2 series provides a compact design, it maintains high withstand voltages by the multilayer structure. Murata GA2 Multilayer Ceramic Capacitors are ideal for noise suppression filters for switching power supplies, telephones, facsimiles, and modems.Features
- Chip monolithic ceramic capacitor for AC lines
- A new monolithic structure for small, high capacitance capable of operating at high voltage levels
- Sn-plated external electrodes realize good solderability
- Only for reflow soldering
Applications
- Noise suppression filters
- Switching power supplies
- Telephones
- Facsimiles
- Modems
Specifications
- 470pF to 0.1µF capacitance range
- 250VAC voltage rating
- 4.5mm x 2mm to 5.7mm x 5mm dimensions
- –55°C to +125°C operating temperature range
Videos
Yayınlandı: 2020-11-09
| Güncellenmiş: 2024-08-14