Murata Electronics GCD Multilayer Ceramic Capacitors
Murata Electronics GCD Multilayer Ceramic Capacitors use a two-element array structure to prevent momentary dielectric breakdown. The series offers a voltage range of 16VDC to 100VDC and a capacitance range of 1000pF to 0.47µF. Murata GCD Multilayer Ceramic Capacitors are available in dimensions ranging from 1.6mm x 0.8mm to 2mm x 1.25mm. GCD capacitors conform to AEC-Q200 standards, making them ideal for use in the battery lines of automobiles.Features
- 2-element array structure prevents momentary dielectric breakdown
- Conforms to AEC-Q200 standards
- Ideal for use in the battery lines of automobiles
- 16VDC to 100VDC voltage range
- 1000pF to 0.47µF capacitance range
- 1.6mm x 0.8mm to 2mm x 1.25mm dimensions
Structure
Videos
Yayınlandı: 2016-06-02
| Güncellenmiş: 2023-02-22