Murata Electronics GMD Ceramic Capacitors

Murata Electronics GMD Ceramic Capacitors offer a 100pF to 1µF capacitance range, 6.3VDC to 50VDC rated voltage, and 1mm x 0.5mm maximum size. GMD capacitors are designed for wire bonding and use of gold-tin (AuSn) soldering and are ideal for package mounting. Noise can be reduced by eliminating the routing of the wire, and high efficiency is accomplished with the built-in capacitor in the package. Murata Electronics GMD Ceramic Capacitors are ideal for various devices, such as GaAsiC (mounted in IC packages).

Features

  • Designed for wire bonding and use of gold-tin solder
  • RoHS and REACH compliant
  • Gold-plated electrodes
  • Ideal for package mounting

Specifications

  • 6.3VDC to 50VDC rated voltage
  • 100pF to 1µF capacitance
  • 0.6mm x 0.3mm to 1mm x 0.5mm dimensions

Videos

Yayınlandı: 2020-11-09 | Güncellenmiş: 2024-08-19