Murata GRM011R60J104M Miniature General Purpose MLCC

Murata GRM011R60J104M Miniature General Purpose MLCC is offered in a 008004 (0.25mm x 0.125mm) package with a capacitance of 0.1µF for high-density applications and compact electronic devices, such as 5G smartphones and wearables. The GRM011R60J104M is built on Murata’s proprietary ceramic and electrode material atomization and homogenization technology, enabling an 80% smaller package than a 01005 package. It also offers nearly 10× the capacity of similarly sized products. Other key features include a capacitance tolerance of ±20%, a rated voltage of 6.3VDC, and an operating temperature range of -55°C to +85°C.

Features

  • Dimensions
    • 0.25mm±0.013mm in length
    • 0.125mm±0.013mm in width and thickness
    • 0.05mm minimum distance between external terminals
    • 0.05mm to 0.1mm external terminals
    • 008004 (0201M) size code
  • 0.10µF±20% capacitance
  • ±15% capacitance change rate
  • -55°C to +85°C operating temperature range
  • 6.3VDC rated voltage
  • X5R (EIA) temperature characteristics
  • RoHS and REACH compliant
Yayınlandı: 2020-06-10 | Güncellenmiş: 2024-08-12