Murata KCA55 Automotive-Grade MLCCs
Murata KCA55 Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are Safety Standard Certified and meet AEC-Q200 requirements used for automotive electronics equipment. These Type MF devices offer a 1000VDC voltage rating with a capacitance range of 100pF to 10nF. Murata KCA55 MLCCs are available with metal frame terminations in a 6.1mm x 5.3mm x 2.8mm or 3.7mm footprint. These SMD/SMT capacitors have an operating temperature range of -55°C to +125°C.Features
- Meets AEC-Q200 requirements
- Safety standard certified
- Type MF
- U2J dielectric
- SMD/SMT
- Metal frame terminations
Applications
- Automotive
- Automotive electronics
Specifications
- 100pF to 10nF capacitance range with ±10% or ±20% tolerance
- 6.1mm x 5.3mm x 2.8mm or 3.7mm footprint
- 1000VDC voltage rating
- -55°C to +125°C operating temperature range
Yayınlandı: 2020-03-05
| Güncellenmiş: 2025-10-23