Murata Type 2DK UWB/BLUETOOTH® LE Combo Module

Murata Type 2DK UWB/BLUETOOTH® LE Combo Module (LBUA2ZZ2DK-882) is a Type 2DK all-in-one Ultra-Wide Band (UWB) + BLUETOOTH LE combo module. The module integrates an NXP Trimension™ SR040 UWB Chipset, NXP QN9090 Bluetooth® LE + MCU chipset, onboard antenna, and peripheral components. LBUA2ZZ2DK-882 offers low power consumption to support coin-cell battery operation and general IoT devices.

Features

  • Main IC
    • UWB NXP Trimension SR040 chipset
    • MCU + BLUETOOTH LE NXP QN9090 chipset
  • Compliant with
    • IEEE802.15.4z HRP PHY
    • BLUETOOTH LE 5.0
  • Supports UWB bands, Ch 5 and 9
  • UWB/BLUETOOTH LE onboard antenna
  • Internal 32.768kHz Xtal sleep clock
  • Internal system clock
    • 55.2MHz Xtal for SR040
    • 32MHz Xtal for QN9090
  • Surface mount, LGA package
  • Moisture Sensitivity Level (MSL) 3
  • RoHS-compliant

Applications

  • Coin-cell battery operation
  • General IoT devices

Specifications

  • 640KB Flash / 152KB SRAM (QN9090)
  • 6250MHz to 8250MHz UWB frequency range
  • 1.9V to 3.6V supply voltage range
  • 19.6mm × 18.2mm dimensions, 2.3mm maximum height
  • -30°C to +85°C operating temperature range

Block Diagram

Block Diagram - Murata Type 2DK UWB/BLUETOOTH® LE Combo Module

Power Modes

Murata Type 2DK UWB/BLUETOOTH® LE Combo Module

Videos

Yayınlandı: 2024-03-07 | Güncellenmiş: 2025-07-10