Murata LFB Band-Pass Filters

Murata LFB Band-Pass Filters are available with a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm. These ultra-small, lightweight chip filters are based on ceramic multilayer technology. The series features a nominal center frequency range of 869.50MHz to 5787.50MHz and 50Ω impedance. Other features include 500mW or 1W power capacity and -40°C to +85°C operating temperature range. Murata LFB Band-Pass Filters are reflow solderable and offered in tape-and-reel packaging for automatic mounting. Typical applications include WLAN, BLUETOOTH® products, WiMAX, 2.4GHz Zigbee®, LTE, and PHS.

Features

  • Based on ceramic multilayer technology
  • Wide range of nominal center frequencies
  • Reflow solderable
  • Available in tape-and-reel packaging for automatic mounting

Applications

  • WLAN
  • Bluetooth products
  • WiMAX
  • 2.4GHz ZigBee
  • LTE
  • PHS

Specifications

  • 50Ω nominal characteristic or unbalance impedance
  • 500mW or 1W power capacity
  • -40°C to +85°C operating temperature range
  • Footprint as small as 1mm x 0.50mm
  • 0.4mm to 1.4mm max. thickness
Yayınlandı: 2021-06-11 | Güncellenmiş: 2026-05-21