Murata Electronics LLA 8-Terminal Low ESL Multilayer Capacitors
Murata Electronics LLA 8-Terminal Low ESL Multilayer Capacitors offer a 4VDC to 25VDC rated voltage, 10,000pF to 4.7µF capacitance range, and a maximum dimension of 2mm x 1.25mm. The LLA capacitors feature ultra-low ESL and excellent high-frequency characteristics, making this series ideal for power supply decoupling of high-speed operation ICs. Murata LLA Multilayer Capacitors have ceramic construction with an 8-terminal design and can withstand a maximum operating temperature of up to +125°C.
Features
- Low ESL
- RoHS and REACH compliant
- High-frequency characteristics
- Maximum operating temperature of +125°C
- 1.6mm x 0.8mm to 2mm x 1.25mm dimensions
- 4VDC to 25VDC rated voltage
- 10,000pF to 4.7µF capacitance range
Applications
- Application processors
- CPUs
- GPUs
Yayınlandı: 2020-11-09
| Güncellenmiş: 2025-12-02