Murata LLM Chip Multilayer Ceramic Capacitors
Murata LLM Chip Multilayer Ceramic Capacitors are ideal for power supply decoupling of high-speed operation ICs. The capacitors feature 10 terminals and low equivalent series inductance (ESL). The series has a capacitance range of 10,000pF to 1µF and a rated voltage of 4VDC to 25VDC in a 2mm x 1.25mm case size. Typical Murata LLM Chip Multilayer Ceramic Capacitors applications include application processors and central processing units/graphics processing units (CPUs/GPUs).Features
- Ideal for power supply decoupling of high-speed operation ICs
- 10 terminals
- Low ESL
Applications
- Application processors
- CPUs
- GPUs
Specifications
- 2mm x 1.25mm case size
- 4VDC to 25VDC rated voltage range
- 10,000pF to 1µF capacitance range
- -55°C to +125°C operating temperature range
Yayınlandı: 2020-02-20
| Güncellenmiş: 2024-08-09