Murata Electronics LLR Controlled ESR Low ESL Ceramic Capacitors
Murata Electronics LLR Controlled ESR Low ESL Ceramic Capacitors offer a 4VDC rated voltage, 1µF capacitance rating, and 0.8mm x 1.6mm size. LLR capacitors are controlled so that the equivalent series resistance (ESR) becomes slightly higher, reducing the anti-resonance that occurs when capacitor arrays are used. Murata Electronics LLR Controlled ESR Low ESL Ceramic Capacitors have a maximum operating temperature of +125°C and are ideal as a decoupling component.Features
- Reduces anti-resonance
- 100mΩ to 1000mΩ ESR range
- Low ESL
- Excellent high-frequency characteristics
- 0.8mm x 1.6mm size
- 4VDC rated voltage
- 1µF capacitance
- +125°C maximum operating temperature
Yayınlandı: 2020-11-09
| Güncellenmiş: 2024-08-21