Murata Electronics LQH5BPN Power Inductors
Murata LQH5BPN Power Inductors feature a wound ferrite core, a large rated current of 4A (at 0.47µH), an inductance range from 0.47µH to 3.3µH, and a magnetically shielded structure. Reflow soldering methods can be employed. Applications for Murata LQH5BPN Power Inductors include DC-DC converters and are also suitable for step-up power supply circuits in backlights and choke applications.Features
- Large rated current of 4A (at 0.47µH)
- Inductance range from 0.47µH to 3.3µH
- Magnetically shielded structure
- Reflow soldering methods can be employed
Applications
- DC-DC converters
- Step-up power supply circuits in backlights
- Choke applications
Datasheets
Yayınlandı: 2012-08-03
| Güncellenmiş: 2024-04-11