- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Murata
- LQM Fixed Inductors - Murata Electronics
Murata Electronics LQM Fixed Inductors
Murata LQM Fixed Inductors offer a wide range of current ratings, inductance values, and sizes - all with a magnetically shielded structure and low DC resistance. These inductors feature a multilayer ferrite core and provide a current rating of up to 1800mA. Murata LQM Fixed Inductors are ideal for use in voltage conversion, chokes, resonance circuits, and low-frequency filter circuit applications.
Features
- Magnetically shielded structure
- Low profile (under 1mm)
- Current rating up to 1800mA
- Low DC resistance
- RoHS compliant
Applications
- Voltage conversions
- Chokes
- Resonance circuits
- Low-frequency filter circuits
Related Inductors
Murata LQ Inductors
Offers high performance in a compact size and a diverse lineup.
Murata Electronics Chip Inductors
Designed to make full use of multilayer, film, and wire-wound construction in a small package.
Murata Electronics LQM18DH Chip Inductors
100mA to 120mA rated current, 32MHz to 40MHz self resonance frequency, and 1.37Ω max DC resistance.
Related Solutions
Murata EV Level 3 DC Charging Stations
Broad range of products designed for use in electric vehicle (EV) Level 3 DC charging stations.
Murata Electronics Medical & Healthcare Applications
Features components essential for both established and emerging applications.
Murata Electronics Continuous Glucose Monitors (CGM)
Products that enable real-time glucose tracking and smarter daily health management.
Murata Electronics Smart Inhalers
Components that improve respiratory care by monitoring inhalation techniques and much more.
Murata Electronics Auto Injectors & Insulin Pens
Components that address the advances in miniaturization and cloud connectivity.
Murata Electronics Smart Watches & Health Trackers
Components that improve wearables, especially as healthcare technology becomes more integrated.
Murata Electronics Smart Hospital Beds
Products that help improve patient care through built-in sensors, automated adjustments, and more.
Murata Electronics Surgical Robotic Systems
Products designed to enhance the accuracy and control required in modern operating rooms.
Murata Insulin Pump Solutions
Products that advance insulin pump technology, enabling smaller, more efficient & connected devices.
Murata Vital Sign Monitoring Patch
Features multiple components that, when combined, can create vital sign cardio patches.
Murata Smart Appliances
Energy-saving, environment, and health compatible electrical home appliances.
Murata Smart Lighting
Capacitors and thermistors that support highly efficient and long-lasting lighting systems.
Murata Smart Meters
Products with technology that supports combining power systems & ICTs requiring bidirectional links.
Murata Smart Thermostats
Products designed for smart thermostats, which employ a variety of energy-saving technologies.
Murata Blood Glucose Meter
Products that monitor a person's daily blood glucose, easy to design, includes connectivity modules.
Murata Implantable Neurostimulators
Implantable medical systems that feature custom integrated passive devices (IPDs).
- Murata Electronics