Murata LQW15AN_80 Wirewound Type Inductors
Murata LQW15AN_80 Wirewound Type Inductors are 0402 (1005) devices with a lower Rdc and higher rated current than the similar LQW15AN_00 Series. Murata LQW15AN_80 inductors have a rated current of 320mA to 3150mA. The inductance values range from 1.3nH to 75nH and the minimum self-resonance frequency ranges from 14.5GHz to 18GHz.Features
- Dimensions
- 1.0mm±0.1mm length
- 0.6mm±0.1mm width
- 0.5mm±0.1mm thickness
- 0402 (1005) size code, inch (mm)
- Wire wound type (Non-mag)
- Low Rdc
- High Q type
- Reflow soldering
Specifications
- Operating temperature up to +125°C
- Inductance range of 1.3nH to 75nH
- ±0.2nH to ±5% tolerance range
- 1000mA to 3150mA rated current range
- Rdc range of 0.012Ω to 1.224Ω
- SRF range of 2.4GHz to 18GHz
Dimensions
Yayınlandı: 2014-06-02
| Güncellenmiş: 2022-03-11