Murata Electronics LQW43FT Automotive Broadband Inductors

Murata Electronics LQW43FT Broadband Inductors offer a 4532 size, 10µH to 22µH inductance range, and a high current of 1000mA. These inductors are AEC-Q200 qualified and feature three models to ensure high impedance over a broad range to reduce the number of required inductors. LQW43FT broadband inductors from Murata Electronics are ideal for vehicle-mounted power-over-coax (PoC) systems used in serializer / deserializer interfaces.

Specifications

  • AEC-Q200 qualified
  • 4532 case
  • 10µH to 22µH inductance range
  • ±20% inductance tolerance
  • Up to 1000mA maximum rated current
  • 30MHz to 60MHz self-resonant frequency
Yayınlandı: 2021-10-13 | Güncellenmiş: 2022-03-11