Murata LQZ Trap Filters

Murata LQZ Trap Filters offer a 345Ω to 600Ω impedance range, 13dB to 15.7dB insertion loss ratings, and a 200mA rated current. The LQZ series is a one-chip notch filter that is suitable for carrier frequency interference countermeasures. Murata LQZ Trap Filters feature a 10Hz to 2000Hz vibration range, a 2.44GHz self-resonant frequency rating, and a -55°C to +125°C operating temperature range. 

Specifications

  • 345 to 600Ω impedance range
  • 13 to 15.7dB insertion loss range
  • 200mA current rating
  • 2.44GHz self-resonant frequency
  • 10 to 2000Hz oscillation frequency
  • –55°C to +125°C operating temperature range

Appearance & Dimensions

Murata LQZ Trap Filters
Yayınlandı: 2019-04-19 | Güncellenmiş: 2023-12-04