Murata LRx Micro Batteries
Murata LRx Micro Batteries feature a Mercury-free alkaline manganese construction and offer a 1.5V voltage rating. The LRx micro batteries have a 45mAh to 120mAh nominal capacity range and provide leakage resistance due to the sealing structure and special sealing-material treatment. Murata LRx Micro Batteries are ideal for medical devices, toys, and electronic calculator applications.Features
- Excellent leakage resistance, unique sealing structure coupled with special sealing-material treatment
- Excellent stable discharge and high-drain pulse discharge characteristics, stable voltage output is available during the high-drain pulse discharge
- 1.5V nominal voltage rating
- 45mAh to 120mAh nominal capacity range
- -10°C to +60°C operating temperature range
Applications
- Medical devices
- Insulin pumps
- Thermometers
- Drug delivery systems
- Electronic calculators
- Crime prevention buzzers
- Toys
Principle of Alkaline Manganese Battery & Discharge Characteristics (LR44)
Manganese dioxide (MnO2) is used for the active cathode material, and a specially processed fine zinc alloy powder is used for the active anode material. Potassium hydroxide is used as an electrolyte. With an open circuit voltage of approximately 1.50V, the battery voltage is extremely stable and impedance remains low during discharge.
• +60°C 20-day and +60°C 40-day storage conditions are equivalent to 1 year and 2 years, respectively, at room temperature
• Excellent long-term reliability
• After storage, the decrease in discharge time is minimal
Videos
Additional Resources
Yayınlandı: 2019-01-18
| Güncellenmiş: 2025-08-19