Murata NFG Common Mode Noise Filters
Murata NFG Common Mode Noise Filters offer a 100mA current rating, a 19dB to 29dB insertion loss range, and a 10MΩ insulation resistance. The NFG components are compatible with the high-speed, large-capacity, transmission standard MIPI C-PHY. Murata Electronics NFG Common Mode Noise Filters are ideal for note PCs, cell phones, and digital still/video camera applications.Features
- 100mA rated current
- 25Ω common mode impedance rating
- 5VDC rated voltage
- 1.85Ω DC resistance
- 10MΩ insulation resistance
- -40°C to +85°C operating temperature range
Applications
- Notebook PCs
- Cellular phones
- Digital still cameras
- Digital video cameras
Dimensions
Yayınlandı: 2019-04-19
| Güncellenmiş: 2023-12-05