Murata NFL Chip EMIFIL Filters

Murata NFL Chip EMIFIL® 3-Terminal Capacitor LC Filters are ideal for noise suppression. These filters offer a 7pF to 670pF capacitance range, a 6.3V to 16V voltage range, and up to a 350nH inductance rating. The filters are effective against common mode noise from several MHz to 500MHz. Applications for Murata NFL Chip EMIFIL Filters include noise control video/audio signal lines and DC power lines.

Features

  • 10MHz to 500MHz frequency range
  • 7pF to 670pF capacitance range
  • 31nH to 700nH inductance range
  • 6.3V to 16V voltage range
  • 50ma to 300mA current range
Yayınlandı: 2019-05-02 | Güncellenmiş: 2023-11-21