Murata NXP i.MX Eval Platforms
Murata has partnered with Embedded Artists to integrate Wi-Fi® and BLUETOOTH® into existing NXP i.MX Development Platforms. The i.MX Platforms, based on the Arm® Cortex® cores, are designed to bridge the gap between the performance of applications processors and the flexible usability of microcontrollers (MCUs) without increasing costs or power consumption.The µSD-M.2 adapter connects to the µSD slot on the NXP i.MX Platforms, which provides power and WLAN-SDIO. The Murata adapter provides an M.2 connector, allowing application developers to connect the Embedded Artists Types 1DX, 1MW, 1LV, and 1CX M.2 EVBs, which provide IEEE 802.11/b/g/n and BT/BLE connectivity.
Features
- Murata µSD-M.2 adapter connects to the µSD slot on i.MX Evaluation Platforms
- Provides M.2 connector
- µSD connection provides power and WLAN-SDIO
- Optional USB power supply
- Optional Arduino header power supply
- WLAN JTAG header for debugging
- BT disable jumper for WLAN-only mode
- BT UART TX/RX and WLAN/BT CTRL Arduino header
- BT UART RTS/CTS Arduino header
- 20-pin FFC ribbon cable connector
- Optional BT PCM and WLAN/BT debug signals
- Power LED indicator
Videos
Solution Partners
Wi-Fi/BT Solution Example Setup
Modular Solution
Range of M.2 Modules
EVB Application Matrix
MICROSD-M.2 Adapter Example
Murata Community Forum
Murata Community Forum provides searchable content with various discussion topics, popular blogs, and articles. The Murata broad market support team holds regular reviews to discuss open issues, allowing inquiries to be answered in a timely manner. The forum content is freely accessible to the public. However, users must log in to post Questions or Answers. Registration is free of charge.
Yayınlandı: 2019-04-23
| Güncellenmiş: 2023-11-20