Murata Power Solutions NCS1 1W Isolated Single-Output DC/DC Converters

Murata Power Solutions NCS1 1W Isolated Single-Output DC/DC Converters offers a single output voltage in the 4.5 to 18V and 9 to 36V input voltage ranges. The NCS1 is housed in an industry-standard package with a standard pin-out. The devices operate in a temperature range of -40°C to +105°C with a 1kVD isolation "Hi-Pot Test" and up to 83% efficiency. Applications include telecommunications, battery-powered systems, process control, and distributed power systems.

Features

  • UL 60950 recognized
  • 4:1 wide input voltage range
  • -40°C to +105°C operating temperature range
  • 1kVDC isolation
  • 3.3V, 5V, and 12V outputs
  • No electrolytic capacitors
  • Continuous short circuit protection
  • RoHS compliant

Applications

  • Telecommunications
  • Battery-powered systems
  • Process control
  • Distributed power systems

Mechanical Dimensions

Murata Power Solutions NCS1 1W Isolated Single-Output DC/DC Converters
Yayınlandı: 2014-04-03 | Güncellenmiş: 2022-03-11