Murata MonoBK™ Type DC/DC Converters

Murata MonoBK™ Type DC/DC Converters are multi-output, point-of-load (PoL) devices offering high power density, low noise, and a small form factor. This family of Murata MonoBK Type DC/DC Converters range from 4A to 30A and provide high power density for field-programmable gate arrays (FPGAs), microcontrollers (MCUs), and application-specific ICs (ASICs).

MYLSM 2.5A DC/DC Converters feature a 4.5VDC to 17VDC voltage range and 13.1W power rating in a package measuring 7.9mm x 7.9mm x 2.3mm. The MYLSM series features a programmable output voltage, on/off control, and output short circuit protection.

MYMGA MonoBlock 4A DC/DC converters are non-isolated PoL power converters suitable for embedded applications. The MYMGA converters are housed in a 10.5mm x 9mm x 5.5mm surface-mount package and feature 94% efficiency.

The MYMGC series feature multi-output non-isolated MonoBlock type PoL DC/DC converters that are equipped with multiple high accuracy voltages and complex sequential control functions.

The 6A and 20A MYMGK DC/DC converters achieve the small size and high reliability that is required by communication base stations for small cells.

MYMGM MonoBK DC/DC Converters have an input voltage range of 7.5VDC to 15VDC and a maximum output current of up to 40A with two modules. They offer a programmable output voltage of 0.7VDC to 1.8VDC.

The MYSGK series offers surface-mount DC/DC converters that are designed for embedded applications.

Features

  • Compact size
  • Low noise resulting from 3D construction design and simulation technology
  • High-speed response
  • High-grade circuit technology for reduced solution size and fewer add-on components

Applications

  • Powering FPGAs and CPUs
  • Datacom / telecom systems
  • Distributed bus architectures
  • Programmable logic
  • Mixed voltage systems
  • Signal / image processing
  • Security
  • Communication

Typical Application Circuit

Application Circuit Diagram - Murata MonoBK™ Type DC/DC Converters

Block Diagram

Block Diagram - Murata MonoBK™ Type DC/DC Converters

Videos

Yayınlandı: 2016-10-10 | Güncellenmiş: 2025-12-12