Murata Electronics RCE Through Hole MLCC Capacitors
Murata Electronics RCE Through Hole MLCC Capacitors are intended as a replacement for the RPE series of automotive capacitors. RCE series capacitors are ideal for mounting to metal bars via welding. The CP wire (solder-coated Fe wire) is the standard material of the lead wire. The material can be changed to a Cu wire according to the welding material as required. The RCE is a high-reliability chip and compatible with up to +125°C. It complies with AEC-Q200 and ISO7637-2 (surge test) standards required onboard.Features
- Ideal for mounting to metal bars via welding
- CP wire (solder-coated Fe wire) is standard material of lead wire, can be changed to Cu wire according to welding material as required
- Small size and large capacitance
- Low ESR and ESL suitable for high frequencies
- High-reliability chip, compatible up to +125°C
- Complies with AEC-Q200 and ISO7637-2 (surge test) standards required onboard
- Lead free and halogen free
Specifications
- 10pF ±5% capacitance
- 50VDC rated voltage
- C0G (EIA) temperature characteristics
- Capacitance change rate of ±5%
- 0±30ppm/℃ temperature coefficient
- +25°C to +125°C temperature range of temperature characteristics
- -55°C to +125°C operating temperature range
Yayınlandı: 2013-10-04
| Güncellenmiş: 2025-03-17