Murata Electronics RDE Ceramic Capacitors

Murata Electronics RDE Ceramic Capacitors feature a small size and large capacitance, making them ideal for flow soldering. The devices offer low ESR that allows for use at high frequencies. They operate from a 25VDC to 1000VDC voltage range and 1pF to 47µF capacitance range. Murata Electronics RDE Ceramic Capacitors are suitable for general electronic equipment.

Features

  • Ideal for flow soldering
  • Small size and large capacitance
  • Low ESR characteristics for high frequency
  • Lead-free and halogen-free

RDE Chip Structure

Mechanical Drawing - Murata Electronics RDE Ceramic Capacitors
Yayınlandı: 2012-03-21 | Güncellenmiş: 2025-03-17