Murata Electronics SCA3300-D01 3-Axis Accelerometer & Inclinometer

Murata SCA3300-D01 3-Axis Accelerometer and Inclinometer sensor feature a ±1.5g to ±6g user-selectable measurement range and extensive self-diagnostics features. SCA3300-D01 offers Murata capacitive 3D-MEMS technology that meets high stability and reliability requirements. SCA3300-D01 features an SPI digital interface and a mechanically damped sensing element design for superior vibration robustness. This accelerometer features a 3.0 to 3.6V supply voltage with low 1mA current consumption. Murata SCA3300-D01 targets various applications, including professional leveling, platform angle measurement, and tilt compensation.

Features

  • 3-axis high-performance accelerometer with ±1.5g to ±6g user-selectable measurement range
  • 7.6mm x 3.3mm x 8.6mm size
  • Extensive self-diagnostics
  • Excellent bias stability and low noise level
  • Mechanically damped sensing element design for superior vibration robustness
  • SPI digital interface
  • -40°C to +125°C operating temperature range
  • 3.0V to 3.6V supply voltage with low 1mA current consumption
  • RoHS-compliant robust DFL plastic package suitable for lead-free soldering processes and SMD mounting
  • Proven capacitive 3D-MEMS technology

Applications

  • Professional leveling
  • Platform angle measurement
  • Tilt compensation
  • Motion analysis and control
  • Inertial measurement units (IMUs) for highly demanding environments
  • Navigation systems

Videos

Measurement Axis & Directions

Location Circuit - Murata Electronics SCA3300-D01 3-Axis Accelerometer & Inclinometer

Block Diagram

Block Diagram - Murata Electronics SCA3300-D01 3-Axis Accelerometer & Inclinometer

Development Tool

Murata SCA3300-PCB Chip Carrier PCB is a development board that enables fast prototyping of SCA3300-based designs. This board includes the SCA3300 Accelerometer plus headers and capacitors.

Yayınlandı: 2017-04-12 | Güncellenmiş: 2024-03-18