Murata SCC400T Series Gyroscopes & IMUs
Murata SCC400T Series Gyroscopes and Inertial Measurement Units (IMUs) feature a ±300°/s X- or X/Z-axis angular rate measurement range, digital SPI interface, and 3V to 3.6V supply voltage. The series includes the SCC433T-K03 XZ gyroscope and XYZ accelerometer and the SCR410T-K03 X gyroscope. The SCC433T-K03 is a combined high-performance angular rate and accelerometer sensor component based on Murata's capacitive 3D-MEMS technology. Signal processing is accomplished in one mixed signal ASIC that offers angular rate and acceleration output via the flexible interface. The SCR410T-K03 is a high-performance angular rate sensor component based on the same technology.Murata SCC400T Series Gyroscopes and IMUs package the sensor elements and ASIC to an overmolded SOIC-16W plastic housing for reliable operation over the product's lifetime. This robust package is also suitable for lead-free soldering processes and SMD mounting. The SCC400T series is ideal for applications requiring high stability in harsh environments.
Features
- SCC400T Series
- SCR410T-K03: X gyroscope with digital SPI interface
- SCC433T-K03: XZ gyroscope and XYZ accelerometer with digital SPI interface
- Extensive self-diagnostics features
- Proven capacitive 3D-MEMS technology
- RoHS-compliant robust SOIC plastic package suitable for lead-free soldering process and SMD mounting
- Compatible with ELV directives
Applications
- Robotic control systems
- Machine control systems
- Platform stabilization and control
- Motion analysis and control
Specifications
- ±300°/s X- or X/Z-axis angular rate measurement range
- ±6g and ±8g 3-axis acceleration measurement range (XYZ, SCC433T-K03 only)
- 3V to 3.6V supply voltage
- 10.4mm x 7.65mm x 2.3mm (L x W x H) housing dimensions
- -40°C to +110°C operating temperature range
Videos
Series Comparison Chart
Yayınlandı: 2022-11-17
| Güncellenmiş: 2025-07-15