Murata Electronics SCH16T-K01 6-DOF Gyroscopes
Murata Electronics SCH16T-K01 6-DOF Gyroscopes are AEC-Q100 qualified and combine three-axis angular rate and three-axis accelerometers with a digital SPI interface. The angular rate and accelerometer sensor elements are built on Murata's capacitive 3D-MEMS technology, and the signal processing is completed by a single mixed-signal ASIC that provides angular rate and acceleration via a flexible SafeSPI v2.0 compliant digital interface. These gyroscopes feature a ±300°/s calibrated angular rate measurement range, ±80m/s2 calibrated acceleration measurement range, and an auxiliary digital accelerometer channel with up to ±260m/s2 dynamic range. SCH16T-K01 gyroscopes offer extensive self-diagnostic features and angular rate and acceleration low-pass filters ranging from 13Hz to 370Hz cut-off rate. Murata Electronics SCH16T-K01 6-DOF Gyroscopes have an operating temperature range of -40°C to +110°C and a 3V to 3.6V supply voltage.Features
- Clock domain synchronization
- Data-ready output
- Timestamp index
- SYNC input functions
- Qualification based on AEC-Q100 standard
- SafeSPI v2.0 interface
- Options for output interpolation and decimation
- Extensive self-diagnostic features
Applications
- Inertial measurement units (IMUs)
- Inertial navigation and positioning
- Machine control and guidance
- Dynamic inclination
- Robotic control
- Unmanned aerial vehicles (UAVs)
Specifications
- ±300°/s calibrated angular rate measurement range
- ±80m/s² calibrated acceleration measurement range
- Auxiliary digital accelerometer channel with up to ±260m/s² dynamic range
- Angular rate and acceleration low pass filters from 13Hz to 370Hz cut-off rate
- 3V to 3.6V supply voltage range
- 1.7V to 3.6V I/O supply voltage range
- 20-bit and 16-bit output data, selectable via SPI frame
- -40°C to +110°C operating temperature range
- 11.8mm x 13.4mm x 2.0mm dimensions
- SOIC-24 package
Videos
Yayınlandı: 2024-05-17
| Güncellenmiş: 2025-07-15