Murata SCL3400-D01 Digital 2-Axis Inclinometers

Murata SCL3400-D01 Digital 2-Axis Inclinometers are designed for applications that require stability and accuracy in demanding environments. These high-performance inclinometer sensors feature angle output based on Murata's capacitive 3D-MEMS technology. Signal processing is accomplished in a mixed signal ASIC with a flexible SPI digital interface. The sensor element and ASIC are packaged into a 12-pin, pre-molded plastic housing for reliable operation over the product's lifetime. Murata SCL3400-D01 Digital 2-Axis Inclinometers are suitable for SMD mounting and are compatible with RoHS and ELV directives. The series operates in a -40°C to +85°C temperature range and offers two user-selectable measurement modes: ±30° with 10Hz LPF and ±90° with 40Hz LPF. Typical applications include leveling, tilt sensing, structural health monitoring, inertial measurement units (IMUs), and positioning and guidance systems.

Features

  • 2-axis (XY) inclinometer
  • SPI digital interface
  • Ultra-low noise density
  • Proven capacitive 3D-MEMS technology
  • Stable output over wide range of temperatures and vibration
  • Advanced self-diagnostics features
  • 12-pin, pre-molded plastic housing for reliable operation
  • Suitable for SMD mounting
  • Compatible with RoHS and ELV directives

Applications

  • Leveling
  • Tilt sensing
  • Structural health monitoring
  • IMUs
  • Positioning and guidance systems

Specifications

  • User-selectable measurement modes
    • ±30° with 10Hz LPF
    • ±90° with 40Hz LPF
  • Up to 32768LSB/g resolution
  • 3V to 3.6V supply voltage
  • 0.0009°/√Hz noise density
  • ≤0.05° typical offset drift over lifetime
  • 8.6mm x 7.6mm x 3.3mm (L x W x H) dimensions
  • -40°C to +85°C operating temperature range

Videos

Pin Descriptions

Location Circuit - Murata SCL3400-D01 Digital 2-Axis Inclinometers
Yayınlandı: 2022-11-17 | Güncellenmiş: 2024-03-18