Murata Type 2FR Hostless Tri-Radio Module

Murata Electronics Type 2FR Hostless Wi-Fi® 6 + BLUETOOTH® LE 5.4 / 802.15.4 Tri-Radio Module is highly integrated while based on the NXP RW612 Wireless MCU. The Type 2FR wireless module delivers class-leading integration, efficiency, and multiple radio capabilities in a 12mm x 11mm package.

The Murata Type 2FR supports dual-band Wi-Fi 6, Bluetooth Low Energy (LE) 5.4, IEEE 802.15.4, and Ethernet. This versatility provides seamless connectivity and operational efficiency. Additionally, it supports Matter Network over Wi-Fi, Thread, and Ethernet, simplifying device interoperability and management.

Features

  • NXP RW612 inside
  • 260MHz Arm® Cortex® -M33
  • Supports IEEE 802.11a/b/g/n/ac/ax specification with dual-band 2.4GHz and 5GHz Wi-Fi 6
  • SISO with 20MHz channels; up to MCS9 data rates
  • Supports Bluetooth specification version 5.4
  • Supports IEEE 802.15.4
  • 1.2MB SRAM; 16MB Flash; External PSRAM interface for system memory expansion up to 128MB
  • 64 GPIOs, FlexSPI, SDIO 3.0, Ethernet, USB, USART, I2C, SPI, I2S, PCM, ACOMP, DAC, ADC, JTAG
  • RF signal from pin pad
  • Temperature range of -40°C to 85°C
  • 12.0mm x 11.0mm x 1.55mm (maximum) dimensions
  • MSL 3
  • Surface-mount type
  • RoHS compliant

Applications

  • Smart home
    • Blood pressure monitor
    • Fitness equipment
    • Gaming accessories
    • Glucometer
    • Home security and surveillance
    • In-home energy display
    • Major home appliances
    • Multi-radio hub/smart device gateway for internet connectivity
    • Small and medium appliances
    • Smart power socket and light switch
    • Weighing scale
  • Industrial
    • Building security
    • Lighting
    • Point of Sale (POS) terminals

Block Diagram

Block Diagram - Murata Type 2FR Hostless Tri-Radio Module

Module Structure

Location Circuit - Murata Type 2FR Hostless Tri-Radio Module

Videos

Yayınlandı: 2025-02-12 | Güncellenmiş: 2025-08-14