Murata Type 2BC Wi-Fi® + BLUETOOTH® Module (LBEE5PK2BC)

Murata Type 2BC Wi-Fi® + BLUETOOTH® Module (LBEE5PK2BC) is a compact, turnkey solution for adding wireless connectivity to size- and power-sensitive applications such as IoT, handheld wireless devices, gateways, and more. The Type 2BC Module is based on the Infineon CYW4373 Combo Chipset, which supports Wi-Fi 802.11a/b/g/n/ac up to 433Mbps and Bluetooth 5.2 BR/EDR/LE up to 3Mbps. The WLAN section of the Type 2BC Module supports the SDIO v3.0 DDR50 interface. The Bluetooth section supports the high-speed 4-wire UART interface and PCM for audio data. Both the WLAN and Bluetooth sections also support the USB2.0 interface.

The Murata Type 2BC Wi-Fi + Bluetooth Module is housed in a small 8.0mm x 7.8mm x 1.15mm shielded resin LGA package ideal for space-constrained applications.

Features

  • 2.4GHz/5GHz Wi-Fi+Bluetooth module
  • Infineon CYW4373 Combo Chipset
  • Wi-Fi 802.11a/b/g/n/ac up to 433Mbps
  • Bluetooth 5.2 BR/EDR/LE up to 3Mbps
  • AP andSTA dual-mode dual-mode network topology
  • DSSS/CCK/OFDM modulation
  • Supports NXP i.MX Linux and FreeRTOS
  • FCC/IC reference certified

Applications

  • Consumer IoT
  • Smart home
  • Sensor networks
  • Gateways
  • Handheld wireless devices

Specifications

  • 3.2V to 4.8V supply voltage
  • 1.8V and 3.3V interface voltage
  • SDIO and USB host interface (Wi-Fi)
  • UART and USB host interface (Bluetooth)
  • -20°C to +70°C operating temperature range
  • PCM and GPIO peripheral interface
  • 8.0mm x 7.8mm x 1.15mm shielded resin LGA package

Block Diagram

Block Diagram - Murata Type 2BC Wi-Fi® + BLUETOOTH® Module (LBEE5PK2BC)
Yayınlandı: 2022-10-05 | Güncellenmiş: 2022-10-11