Murata Type 2BZ Wi-Fi® + BLUETOOTH® Module (LBEE5XV2BZ)

Murata Type 2BZ Wi-Fi® + BLUETOOTH® Module (LBEE5XV2BZ) supports Wi-Fi 802.11a/b/g/n/ac 2x2 MIMO + Bluetooth 5.2 BR/EDR/LE, up to an 866Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on Bluetooth. The Bluetooth section supports high-speed 4-wire UART interface and PCM for audio data, while the WLAN section supports the SDIO v3.0 interface. This small, high-performance module is based on the Infineon CYW54590 combo chipset, which ensures the WLAN and Bluetooth collaboration is optimized for maximum performance. Murata Type 2BZ Wi-Fi + BLUETOOTH Module comes in a surface-mount package with an 11.4mm x 8.9mm footprint and 1.4mm maximum height. This small form factor is ideal for size- and power-sensitive applications such as the Internet of Things (IoT), handheld wireless systems, gateways, and more. The module is also suitable for industrial applications with an operating temperature of up to +85C.

Features

  • 2.4GHz/5GHz Wi-Fi + Bluetooth module
  • Infineon CYW54590 chipset
  • Compliant with IEEE802.11a/b/g/n/ac, 5G MIMO
  • Compliant with Bluetooth specification v5.2
  • Supports standard SDIO Interface for WLAN
  • Interface support for Bluetooth is host controller interface (HCI)
  • Surface-mount type
  • 11.4mm x 8.9mm footprint with 1.4mm maximum height
  • -40°C to +85°C operating temperature range
  • Moisture sensitivity level (MSL) 3
  • RoHS compliant

Applications

  • IoT and Industrial IoT
  • Handheld wireless systems
  • Smart homes
  • Audio / video / voice
  • Gateways

Videos

Block Diagram

Block Diagram - Murata Type 2BZ Wi-Fi® + BLUETOOTH® Module (LBEE5XV2BZ)
Yayınlandı: 2022-11-14 | Güncellenmiş: 2023-09-20