Murata Electronics MYC0409 Ultra-Thin DC-DC Converters
Murata Electronics MYC0409 Ultra-Thin DC-DC Converters offer a small and thin design with 11.5mm x 9.5mm x 2mm LGA packaging and up to 96.5% efficiency. These converters combine a 72W DC-DC converter with components and are ideal for use in a system without loop compensation and with only three external components in the minimum case. The MYC0409 series features an easy-to-use module pinout design that allows a simple power layout and maximizes efficiency by minimizing routing parasitic resistance. Murata MYC0409 Converters are suitable for networking equipment, base stations, LED signage, optical equipment, and data centers.Features
- Open drain power-good output
- Overcurrent and overtemperature protection
- Compensation loop-less charge pump
- Synchronizes to an external clock
- Stackable up to 4 modules
Applications
- Data centers/servers
- Networking equipment
- Base stations
- Optical equipment
- Test equipment
- LED signage
Specifications
- 20V to 60V input voltage range
- Suitable for 48V bus systems
- Up to 96.5% efficiency rating
- 6A maximum current
- -40°C to +120°C junction temperature range
- 11.5mm x 9.5mm x 2mm LGA package
Simplified Application
Yayınlandı: 2022-03-25
| Güncellenmiş: 2025-07-17