Murata UWSC Ultra Large-Band Wire-Bondable Si Capacitors
Murata UWSC Ultra Large-Band Wire-Bondable Silicon Capacitors target optical communication systems (ROSA/TOSA, SONET, and all optoelectronics) and high-speed data systems or products. These components are designed for DC decoupling and bypass applications as the capacitors offer high rejection at frequencies higher than 26GHz. The UWSC capacitors are manufactured with deep trench and MOS semiconductor processes to cover low and high capacitance requirements. They offer high reliability and capacitance stability over temperature (+60ppm/K) and voltage and have an extended temperature range from -55°C to +150°C. High-temperature curing (above +900°C) generates a pure oxide, providing reliability and repeatable performance. These capacitors are compatible with standard wire bonding assembly (ball and wedge) and are available with thick gold terminations.Features
- Ultra-large band performance higher than 26GHz
- Resonance-free and phase-stable
- High stability of capacitance value over temperature, voltage, and aging
- Ultra-low ESR/ESL and high reliability
- Compatible with standard wire bonding assembly (ball and wedge)
Applications
- Optoelectronics / high-speed data
- Transimpedance amplifiers (TIA)
- Receive-and-transmit optical sub-assemblies (ROSA/TOSA)
- Synchronous optical networking (SONET)
- High-speed digital logic
- Broadband test equipment
- Broadband microwave / millimeter-wave
- Replacement of X7R and NP0 capacitors
- Low-profile applications
Specifications
- 47pF to 22nF capacitance range
- ±15% capacitance tolerance
- Temperature range
- -55°C to +150°C operating
- -70°C to +165°C storage
- +60ppm/K temperature coefficient
- 11V, 30V, 50V, 100V, 150V, and 450V breakdown voltages
- <0.001%/1000 hours aging
- 250µm or 100µm height
Videos
Yayınlandı: 2019-10-24
| Güncellenmiş: 2023-12-02