Murata XRCGA_F_A Automotive Crystal Units
Murata XRCGA_F_A Automotive Crystal Units feature a 2016 package that uses Murata's original package technology and high-grade quartz crystal elements, resulting in compact, high-accuracy modules. The resin-sealed, surface-mount package offers two-terminal electrodes and dimensions of 2mm x 1.6mm x 0.7mm, which helps to reduce the mounting area size. The XRCGA_F_A series features a 20MHz to 50MHz frequency range, 50Ω to 160Ω equivalent series resistance (ESR), 8pF load capacitance, and -40°C to +125°C or +150°C operating temperature range. The crystals use Murata's original particle screening to prevent unsuccessful oscillation caused by an inorganic particle. Murata XRCGA_F_A Automotive Crystal Units comply with AEC-Q200, RoHS, and ELV standards. The XRCGA_F_A crystal units are ideal for automotive applications such as comfort and security.Features
- SMD-type crystal units
- 2016 package reduces mounting area size
- Resin-sealed package
- Uses Murata's original package technology
- High accuracy and reliability
- Two-terminal electrodes
- Operation temperature compensation of +150°C
- Complies with AEC-Q200
- Complies with RoHS and ELV directives
Applications
- Automotive comfort
- Automotive security
Specifications
- 2mm x 1.6mm x 0.7mm dimensions
- 20MHz to 50MHz frequency range
- 50Ω to 160Ω ESR
- 300μW maximum drive level (DL)
- 8pF load capacitance
- -40°C to +125°C or +150°C operating temperature range
Yayınlandı: 2023-10-06
| Güncellenmiş: 2025-10-23