Murata XRCGE_F_A Automotive Crystal Units
Murata XRCGE_F_A Automotive Crystal Units are SMD-type modules with load capacitance dependent on the design. The series uses Murata’s original package technology, which provides excellent quality, mass productivity, and cost performance. The XRCGE_F_A crystal units are based on high-grade quartz crystal elements that, along with the packing technology, provide a small package size and high accuracy. The series incorporates Murata's original particle screening, which prevents unsuccessful oscillation caused by an inorganic particle. Murata XRCGE_F_A Automotive Crystal Units operate over a wide temperature range of -40°C to +125°C.Features
- Uses Murata's original packing technology
- Based on high quartz crystal elements
- Small size and high accuracy
- High reliability
- Incorporates original particle screening
- Resin-sealed package
- Load capacitance is dependent on the design
- Complies with AEC-Q200, RoHS, and ELV directives
Specifications
- 20MHz to 30MHz frequency range
- 65Ω to 150Ω maximum equivalent series resistance (ESR)
- 300μW maximum drive level (DL)
- 6pF to 8pF load capacitance
- 2mm x 1.6mm x 0.7mm dimensions
- -40°C to +125°C operating temperature range
Videos
Yayınlandı: 2020-04-24
| Güncellenmiş: 2025-10-23