Murata Electronics LQW2UA (Chip Coil) Inductors

Murata's LQW2UA Series (Chip Coil) Inductors (1008 Size, 2524 metric) have an inductance range of 12nH (±5%) to 4700nH (±5%) and offer a rated current of 260mA to 1000mA, maximum DC resistance of 4ohm, minimum Q of 20, and operating temperature range of -55ºC to +125ºC. Murata's LQW2UA Series Inductors can be used in the high-frequency range of 10MHz to 3GHz because of their high self-resonant frequency.

Features

  • Inductance range of 12nH to 4700nH (±5%)
  • Rated current range of 260mA to 1000mA
  • Operating temperature range of -55°C to +125°C
Yayınlandı: 2011-09-14 | Güncellenmiş: 2022-03-11