Murata Electronics NXFT Thermo-String Long Lead NTC Thermistors

Murata NXFT Series Thermo-String Long Lead NTC (Negative Temperature Coefficient) Thermistors monitor the temperature of hard to reach areas. The long leads (up to 100mm) allow the head of the thermistor to be situated away from the PCB or motherboard, close to the hot spots. Murata NXFT Series Thermo-String Long Lead NTC Thermistors Flexible feature coated lead wires enable simplified wiring in tight areas.

Features

  • EIA 0402 size
  • 1.6mm sensing device at the tip
  • Flexible, coated lead wire
  • Sensing temps of -40C to +125C

Applications

  • Temp compensation
  • Transistor
  • IC
  • Crystal oscillators
  • LCD
  • General electric circuits
  • Temp sensor for rechargeable batteries

Videos

Yayınlandı: 2011-02-11 | Güncellenmiş: 2025-07-10