MYIR MY-CAM003M MIPI Camera Module
MYIR MY-CAM003M MIPI Camera Module adds a 5MP CMOS camera to any development platform featuring a 24-pin FPC MIPI-CSI interface. The Camera Module is based on an OV5640 image sensor and supports a resolution of up to 2592 x 1944 pixels. The camera module measures 59mm x 33mm and features low power consumption and high performance for use in various applications.Features
- 2592 x 1944 active array size
- Power supply
- 1.5VDC ±5% core (with embedded 1.5V regulator)
- 2.6VDC to 3.0VDC analog
- 1.8V to 2.8V I/O
- Power requirements
- 140mA for active
- 20μA for standby
- Temperature ranges
- -30℃ to +70℃ operating junction
- 0℃ to +50℃ stable image junction
- 8-bit/10-bit RGB RAW data output formats
- 1/4" lens size
- 24° lens chief ray angle
- 6MHz to 27MHz input clock frequency
- 36dB (maximum) S/N ratio
- 68dB dynamic range at 8x gain
- Maximum image transfer rates
- 15fps for QSXGA (2592 x 1944)
- 30fps for 1080P
- 45fps for 1280 x 960
- 60fps for 720p
- 90fps for VGA (640 x 480)
- 120fps for QVGA (320 x 240)
- 600mV/Lux-sec sensitivity
- Shutter solling shutter/frame exposure
- 1964 x tROW maximum exposure interval
- 1.4μm x 1.4μm pixel size
- 8mV/s dark current at +60℃ junction temperature
- 3673.6μm x 2738.4μm image area
- 5985μm x 5835μm package dimensions
Yayınlandı: 2019-08-28
| Güncellenmiş: 2025-02-20