MYIR MYD-C7Z015 Dev Board & MYC-C7Z015 CPU Module

MYIR MYD-C7Z015 Development Board and MYC-C7Z015 CPU Module feature a Xilinx XC7Z015 (Z-7015) dual-core Arm® Cortex®-A9 Processor. The MYD-C7Z015 board offers one PCIe interface and one SFP transceiver module interface, allowing users to expand numerous high-speed devices. The board integrates the Zynq-7015 processor, 1GB DDR3 SDRAM, 4GB eMMC, 32MB quad SPI flash, Gigabit Ethernet PHY, USB PHY, and external watchdog. The MYC-C7Z015 CPU module is mounted on to the MYD-C7Z015 base board through two 0.8mm-pitch, 140-pin board-to-board connectors. Compared with the Zynq-7010, the processor Zynq-7015 has more logic cells, block RAM and DSP slices, which makes the board obtain more powerful programmable function.

MYIR MYD-C7Z015 Development Board and MYC-C7Z015 CPU Module are ideal for a variety of applications, including industrial automation, test and measurement, medical equipment, aerospace, military, and more.

Features

  • SoC
    • Xilinx XC7Z015-1CLG485C (Zynq-7015)
    • 4x high-speed SerDes transceivers up to 6.25Gbps
    • 4x PCIe Gen2 hardened, integrated IP blocks
    • 667MHz dual-core Arm Cortex-A9 MPCore processor (up to 866MHz)
    • Integrated Artix-7 class FPGA subsystem with 74K logic cells, 46,200 LUTs, 160 DSP slices
    • NEON™ and single / double precision floating point for each processor
    • Supports variety of static and dynamic memory interfaces
  • Memory
    • 1GB DDR3 (2x 512MB, 32-bit)
    • 4GB eMMC
    • 32MB QSPI flash (16MB is optional)
  • PL Unit
    • 1x XADC interface
    • 1x Xilinx standard LPFMC interface
    • 1x HDMI interface (16-bit YCrCb, support 1080p display, does not support audio)
    • LCD/touchscreen interface (16-bit RGB, signals reused with HDMI, supports resistive and capacitive touchscreen)
    • 2x LEDs (one for FMC module detection, one for power indicator)
    • 3-channel PMoD
    • 1x SFP transceiver module with RJ45 interface (SFP-GE-T module, up to 1000Mbps)
    • 1x PCIe interface
  • Peripherals and signals routed to pins
    • 10/100/1000M Ethernet PHY
    • 1x USB PHY
    • External watchdog
    • 3 LEDs
    • 2 0.8mm-pitch 140-pin board-to-board expansion connectors
  • PS Unit
    • 4x USB 2.0 host ports (through USB hub)
    • 1x RS232 (DB9 port)
    • 1x TF card slot (bootable)
    • 1x CAN interface
    • 1x 10/100/1000M Ethernet
    • 1x 2.54mm pitch 14-pin JTAG interface (PS, PL reused)
    • Battery-backed RTC
    • 1x user button (1 I2C can be connected to LCD and resistive touchscreen)
    • Jumpers
  • Dimensions
    • 190mm x 110mm (base board)
    • 75mm x 55mm (CPU module)
  • PCB layers
    • 4-layer design (base board)
    • 12-layer design (CPU module)
  • Power supply
    • 12V/0.5A (base board)
    • 5V/0.5A (CPU module)
  • Working temperature range 
    • 0°C to +70°C (commercial grade)
    • -40°C to +85°C (industrial grade)

Applications

  • Industrial automation
  • Test and measurement
  • Medical equipment
  • Aerospace
  • Military

Overview

Yayınlandı: 2018-11-06 | Güncellenmiş: 2025-02-20